Part Details for 1226-K by Davies Molding LLC
Overview of 1226-K by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1226-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6810
|
Newark | Iecntl Blk 1/4 X 5/32 D If Rohs Compliant: Yes |Davies Molding 1226-K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9740 / $1.6700 | Buy Now |
DISTI #
1722-1245-ND
|
DigiKey | KNOB SERRATED 0.250" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
279 In Stock |
|
$0.9212 / $1.5700 | Buy Now |
DISTI #
5164-1226-K
|
Mouser Electronics | Knobs & Dials S/T Control Knob 1/4" Flat to 5/32 RoHS: Compliant | 1 |
|
$0.9210 / $1.3100 | Buy Now |
DISTI #
70279141
|
RS | Two-Shot Knobs | Davies Molding 1226-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 / $2.2300 | RFQ |
|
Onlinecomponents.com | 0.6"Dia x 0.85"High - Black Thermoplastic Elastomer - 0.25" Dia Flatted to 0.16 Mounting Hole - Interference Fit RoHS: Compliant | 0 |
|
$0.5900 / $1.5600 | Buy Now |