Part Details for 1226-25-AL by RAF Electronic Hardware
Overview of 1226-25-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-683 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 1226-25-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC5882
|
Newark | Round Clear Hole Spacer 1/2 Rd X 13/16 X .252 Id |Raf Electronic Hardware 1226-25-AL RoHS: Not Compliant Min Qty: 409 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1772-1226-25-AL-ND
|
DigiKey | 1/2 RD X 13/16 X .252 ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1475 In Stock |
|
$0.5075 / $1.0200 | Buy Now |
DISTI #
761-1226-25-AL
|
Mouser Electronics | Standoffs & Spacers AL 13/16in 1/2in Spacer RoHS: Compliant | 0 |
|
$0.4560 / $0.9700 | Order Now |
DISTI #
RAF1226-25-AL
|
DB Roberts | 0 |
|
RFQ |
Part Details for 1226-25-AL
1226-25-AL CAD Models
1226-25-AL Part Data Attributes
|
1226-25-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1226-25-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |