Part Details for 122520-HMC728LC3C by Analog Devices Inc
Results Overview of 122520-HMC728LC3C by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
122520-HMC728LC3C Information
122520-HMC728LC3C by Analog Devices Inc is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-520122000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch | |
54122-520202050LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 20 Positions | |
54122-520402050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch |
Price & Stock for 122520-HMC728LC3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2765-ND
|
DigiKey | EVAL BOARD FOR HMC728LC3C Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$819.4200 | Buy Now |
DISTI #
584-122520HMC728LC3C
|
Mouser Electronics | Other Development Tools HMC728LC3C Evaluation PCB RoHS: Compliant | 0 |
|
$800.6800 | Order Now |
|
Analog Devices Inc | HMC728LC3C Evaluation PCB Package Multiple: 1 | 27 |
|
$819.4200 | Buy Now |
DISTI #
26615865
|
Verical | HMC728LC3C Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$936.4857 | Buy Now |
DISTI #
HMC728LC3C-EVL
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$786.6400 | Buy Now |
Part Details for 122520-HMC728LC3C
122520-HMC728LC3C CAD Models
122520-HMC728LC3C Part Data Attributes
|
122520-HMC728LC3C
Analog Devices Inc
Buy Now
|
Compare Parts:
122520-HMC728LC3C
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |