Part Details for 122503 by Amphenol Corporation
Overview of 122503 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-503100635LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 10 Positions | |
54122-503160635LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 16 Positions |
Price & Stock for 122503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122503
|
Avnet Americas | TNC RT< CRMP PLG RG214-50--DL - Bag (Alt: 122503) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.4976 | Buy Now |
DISTI #
523-122503
|
Mouser Electronics | RF Connectors / Coaxial Connectors RT< CRMP PLG RG214-50-DL RoHS: Compliant | 44 |
|
$6.2100 / $11.8600 | Buy Now |
DISTI #
122503
|
TTI | RF Connectors / Coaxial Connectors RT< CRMP PLG RG214-50-DL pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.1500 / $7.5100 | Buy Now |
DISTI #
122503
|
Avnet Abacus | TNC RT< CRMP PLG RG214-50--DL (Alt: 122503) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 122503
122503 CAD Models
122503 Part Data Attributes
|
122503
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122503
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.103 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-214/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |