Part Details for 12246AD2K1VX545 by APEM Inc
Overview of 12246AD2K1VX545 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12246AD2K1VX545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-12246AD2K1VX545-ND
|
DigiKey | TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.6992 | Buy Now |
DISTI #
642-12246AD2K1VX545
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC | 0 |
|
$79.2900 / $83.9800 | Order Now |
DISTI #
74996382
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12246AD2K1VX545 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$96.2400 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-On - 4A 125VAC 30VDC - Locking Lever - 1 Locked Positions - Silver, Gold Plated Contacts - Satin Chrome Finish - PC Pin. RoHS: Compliant | 0 |
|
$78.6000 / $148.9400 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-On - 4A 125VAC 30VDC - Locking Lever - 1 Locked Positions - Silver, Gold Plated Contacts - Satin Chrome Finish - PC Pin. RoHS: Compliant | 0 |
|
$78.6000 / $148.9400 | Buy Now |