Part Details for 122457 by Amphenol RF
Overview of 122457 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4921
|
Newark | Tnc Straight Crimp Plug Belden 1855A 75 Ohm |Amphenol Rf 122457 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7600 / $18.7700 | Buy Now |
DISTI #
122457-ND
|
DigiKey | TNC STRAIGHT CRIMP PLUG FOR RG-1 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
58 In Stock |
|
$16.9946 / $23.6400 | Buy Now |
DISTI #
AMR122457
|
Heilind Electronics | TNC ST CRP PLG B 8218 180 | Americas - 0 in Stock |
|
$17.3594 / $19.8125 | Buy Now |
DISTI #
AMR122457
|
Interstate Connecting Components | TNC ST CRP PLG B 8218 180 | 0 |
|
$17.3594 / $19.8125 | Buy Now |
|
Powell Electronics | TNC Straight Cable Plug 75 Ohm Min Qty: 100 | 57 |
|
$15.4100 / $18.1200 | Buy Now |
DISTI #
52456.1
|
TestEquity LLC | Amphenol RF 122457 RF TNC Connector, Straight, Crimp, Plug, 75 Ohm | 0 |
|
$16.9200 | Buy Now |