There are no models available for this part yet.
Overview of 1224450000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1224450000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87T5161
|
Newark | Sai-M23-Be-19-17Mm |Weidmuller 1224450000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1200 / $25.3000 | Buy Now | |
DISTI #
281-7058-ND
|
DigiKey | CONN FMALE INSERT 19POS SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$14.8205 / $28.6200 | Buy Now | |
DISTI #
1224450000
|
Avnet Americas | M23 Circular Insert with Solder Contact Receptacle 19 Position - Bulk (Alt: 1224450000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1224450000
|
Mouser Electronics | Fixed Terminal Blocks SAI-M23-BE-19-17MM RoHS: Compliant | 0 |
|
$14.8200 / $26.0500 | Order Now | |
Onlinecomponents.com | Sensor Actuator PIN 12 POS Solder ST 12 Terminal 1 Port RoHS: Compliant | 0 |
|
$15.4600 / $20.2900 | Buy Now |