Part Details for 122428 by Amphenol RF
Overview of 122428 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4909
|
Newark | Rf/Coaxial, Tnc Bulkhead Jack Str 50 Ohm Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 122428 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$5.4100 / $7.4000 | Buy Now |
DISTI #
ACX2084-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
17 In Stock |
|
$3.3617 / $7.6700 | Buy Now |
DISTI #
70032453
|
RS | Conn RF TNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm Bulkhead | Amphenol RF 122428 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$4.9300 / $6.4000 | Buy Now |
DISTI #
AMR122428
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5938 / $4.8065 | Buy Now | |
|
Onlinecomponents.com | RF Connector - TNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms Bulkhead RoHS: Compliant |
76 In Stock |
|
$3.4900 / $6.0300 | Buy Now |
DISTI #
77907814
|
Verical | 122428 Amphenol RF Connectors TNC 0Hz to 11GHz 50Ohm Crimp ST Panel Mount RCP Gold - Arrow.com Min Qty: 13 Package Multiple: 1 | Americas - 79 |
|
$5.3760 / $5.7260 | Buy Now |
DISTI #
122428
|
TME | Connector: TNC, socket, female, straight, 50Ω, crimped, PTFE Min Qty: 1 | 79 |
|
$4.3100 / $6.1500 | Buy Now |
DISTI #
AMR122428
|
Interstate Connecting Components | 0 |
|
$3.5938 / $4.8065 | Buy Now | |
|
Powell Electronics | TNC Straight Cable Jack 50 Ohm Bulkhead Min Qty: 100 | 512 |
|
$3.2800 / $4.2600 | Buy Now |
DISTI #
122428
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.8200 | Buy Now |