-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-416042300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 4 position, 2.54mm (0.100in) pitch | |
54122-416102650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch | |
54122-416141270LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4895
|
Newark | Rf/Coaxial, Plug, R/A 50 Ohm Crimp/Solder, Connector Type:Tnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Belden 9913, 9914, Contact Material:Brass, Product Range:-Rohs Compliant: Yes |Amphenol Rf 122416 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$7.7800 / $10.6000 | Buy Now |
DISTI #
ACX1094-ND
|
DigiKey | CONN TNC PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.2515 / $13.1200 | Buy Now |
DISTI #
70031751
|
RS | Connector rf coaxial tnc rt angle crimp/solder plug for b9913 LMR400 50 ohm | Amphenol RF 122416 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6100 / $8.2700 | RFQ |
DISTI #
AMR122416
|
Heilind Electronics | TNC RT LT CR PLG LMR 400 B | Americas - 0 in Stock93 On Order |
|
$5.5156 / $7.4033 | Buy Now |
|
Onlinecomponents.com | RF Connector - TNC Right Angle Crimp Plug for LMR-400 50 Ohms RoHS: Compliant |
384 In Stock |
|
$4.5800 / $8.6200 | Buy Now |
DISTI #
51485861
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 1837 | Americas - 380 |
|
$7.3408 / $10.9114 | Buy Now |
DISTI #
AMR122416
|
Interstate Connecting Components | TNC RT LT CR PLG LMR 400 B | 031 On Order |
|
$5.5156 / $7.4033 | Buy Now |
DISTI #
122416
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8900 | Buy Now |
|
Master Electronics | RF Connector - TNC Right Angle Crimp Plug for LMR-400 50 Ohms RoHS: Compliant |
384 In Stock |
|
$4.5800 / $8.6200 | Buy Now |
DISTI #
52442.1
|
TestEquity LLC | Amphenol RF 122416 RF TNC Connector, Right Angle, Crimp, Plug, 50 Ohm | 0 |
|
$7.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy