Part Details for 122409 by Amphenol Corporation
Overview of 122409 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 122409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122409
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122409) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122409
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122409) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.4875 / $5.6110 | Buy Now |
DISTI #
99H4886
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H4886) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 17 Partner Stock |
|
$7.1500 / $8.4500 | Buy Now |
DISTI #
523-122409
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC STRAIGHT JACK RG8X/LMR240 RoHS: Compliant | 282 |
|
$4.4500 / $7.6400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
122409
|
TTI | RF Connectors / Coaxial Connectors TNC STRAIGHT JACK RG8X/LMR240 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 624 In Stock |
|
$4.9500 / $7.5300 | Buy Now |
DISTI #
122409
|
Avnet Abacus | (Alt: 122409) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 122409
122409 CAD Models
122409 Part Data Attributes
|
122409
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122409
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.135 inch | |
Body Diameter | 0.453 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |