-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4883
|
Newark | Rf/Coaxial, Tnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg8X, Belden 7808A, Lmr-240, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 122408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 679 |
|
$4.0100 / $5.5800 | Buy Now |
DISTI #
ACX1079-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
946 In Stock |
|
$2.4026 / $4.4500 | Buy Now |
DISTI #
70031744
|
RS | Connector rf coaxial tnc straight crimpplug for rg8x LMR240 cable 50 ohm | Amphenol RF 122408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1764 |
|
$3.5400 / $4.9200 | Buy Now |
DISTI #
AMR122408
|
Heilind Electronics | TNC CRP PLUG 8X LMX 240 CABLE | Americas - 463 in Stock750 On Order |
|
$2.7778 / $3.9400 | Buy Now |
|
Onlinecomponents.com | RF Connector - TNC Straight Crimp Plug for RG-8X LMR-240 50 Ohms RoHS: Compliant |
362 In Stock |
|
$2.1600 / $3.5900 | Buy Now |
DISTI #
122408
|
TME | Plug, TNC, male, straight, 50Ω, crimped, for cable, POM, gold-plated Min Qty: 1 | 0 |
|
$2.8500 / $4.0800 | RFQ |
DISTI #
AMR122408
|
Interstate Connecting Components | TNC CRP PLUG 8X LMX 240 CABLE | 108175 On Order |
|
$2.7778 / $3.9400 | Buy Now |
DISTI #
Amphenol RF 122408
|
PEI Genesis | BNC M STR CRP RG8X 50OHM | 0 |
|
Buy Now | |
|
Powell Electronics | TNC Straight Cable Plug 50 Ohm Min Qty: 100 | 679 |
|
$2.0400 / $2.8200 | Buy Now |
|
Master Electronics | RF Connector - TNC Straight Crimp Plug for RG-8X LMR-240 50 Ohms RoHS: Compliant |
362 In Stock |
|
$2.1600 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy