There are no models available for this part yet.
Overview of 1224030 by Henkel Corporation / Loctite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-403060950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 6 position, 2.54mm (0.100in) pitch | |
54122-403080800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch |
Price & Stock for 1224030 by Henkel Corporation / Loctite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1000-1224030-ND
|
DigiKey | LOCTITE EDAG 479SS E&C, CONTAINE Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$368.0680 | Buy Now | |
DISTI #
298-1224030
|
Mouser Electronics | Chemicals Thermoplastic, Heat Cure, Conductive Ink, Container, 100g, E&C EDAG 479SS Series RoHS: Compliant | 0 |
|
$337.0700 / $353.4800 | Order Now | |
DISTI #
10312066
|
Techni-Tool, Inc. | Loctite 1224030 Conductive Ink, Edag 479SS, Silver, 100 g | 0 |
|
$413.3700 | Buy Now | |
DISTI #
10312066
|
TestEquity LLC | Loctite 1224030 Conductive Ink, Edag 479SS, Silver, 100 g | 0 |
|
$413.3700 | Buy Now |