Part Details for 1224 by Thomas & Betts
Overview of 1224 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H6384
|
Newark | 1In Insulated Steel Bushing |Abb Thomas & Betts 1224 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 | Buy Now |
|
Onlinecomponents.com | Fittings Bushing 1in Steel, for Cable Protection Systems RoHS: Compliant | 0 |
|
$5.7200 / $8.6900 | Buy Now |
|
Master Electronics | Fittings Bushing 1in Steel, for Cable Protection Systems RoHS: Compliant | 0 |
|
$5.7200 / $8.6900 | Buy Now |