Part Details for 1224-10SURC/S530-A3 by Everlight Electronics Co Ltd
Overview of 1224-10SURC/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1224L | Rochester Electronics LLC | MC1224 - OR/NOR Gate, ECL10K, CDIP14 | |
MSS7341-224MLD | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS5131-224ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1224-10SURC/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1224-10SURC/S530-A3TR-ND
|
DigiKey | LED RED CLEAR 3MM T/H Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0574 / $0.0883 | Buy Now |
DISTI #
638-122410SURCS530A3
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0460 / $0.0540 | Order Now |
DISTI #
E02:0323_02011561
|
Arrow Electronics | LED Uni-Color Red 632nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2424 | Europe - 1000 |
|
$0.0460 / $0.0533 | Buy Now |
|
Future Electronics | Red Ø3 mm 20° 400 mcd Clear 2 V Through Hole LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0561 / $0.0650 | Buy Now |
DISTI #
3812240103
|
EBV Elektronik | LED Uni-Color Red 632nm Standard LED 2-Pin T-1 T/R (Alt: 3812240103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 400mcd Colorless Transparent Lens -40+85 624nm Red 20 60mW PluginP2.54mm LED Indication - Discrete ROHS | 3990 |
|
$0.0374 / $0.0711 | Buy Now |
Part Details for 1224-10SURC/S530-A3
1224-10SURC/S530-A3 CAD Models
1224-10SURC/S530-A3 Part Data Attributes
|
1224-10SURC/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1224-10SURC/S530-A3
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TR | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.16 cd | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BAG | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |