Part Details for 122352 by Gems Sensors & Controls
Overview of 122352 by Gems Sensors & Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8683
|
Newark | Flow Sensor, 0.1Gpm, 17.2Bar, 9/16" -18 Unf, Flow Rate Min:0.4L/Min, Flow Rate Max:12L/Min, Operating Pressure Max:20Bar, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:15%, Operating Temperature Min:-17°C, Accuracy:+/-15% Rohs Compliant: Yes |Gems Sensors 122352 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.5200 / $269.5900 | Buy Now |
DISTI #
70461064
|
RS | Liquid Ryton R4 240 V ac Flow Meter, 17.2bar Pressure, Maximum of 0.1 gal/min | Gems Sensors 122352 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$174.9300 / $192.2400 | RFQ |