There are no models available for this part yet.
Overview of 1223 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1223L | Rochester Electronics LLC | MC1223 - OR/NOR Gate, ECL, CDIP14 | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS6122-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 1223 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27C4579
|
Newark | Pin Rohs Compliant: Yes |Keystone 1223 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1570 | Buy Now | |
DISTI #
36-1223-ND
|
DigiKey | CONN PC PIN CIRC 0.093DIA NICKEL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4193 In Stock |
|
$0.1294 / $0.3500 | Buy Now | |
DISTI #
534-1223
|
Mouser Electronics | Circuit Board Hardware - PCB .093 SEAMLS CNTC PIN RoHS: Compliant | 1371 |
|
$0.1390 / $0.3200 | Buy Now | |
DISTI #
E02:0323_03390327
|
Arrow Electronics | Pin Terminal Brass 10.68mm Nickel RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2125 | Europe - 9 |
|
$0.1417 / $0.2439 | Buy Now | |
DISTI #
71171655
|
RS | Contact Pin, Seamless,.293",.093 O.D.,Nickel Plate, Brass | Keystone Electronics 1223 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1310 / $0.1880 | RFQ | |
Future Electronics | Seamless Push In .293 inch Long by .093 inch Wide Contact Pin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1500 / $0.1760 | Buy Now | ||
Bisco Industries | 111 |
|
Buy Now | ||||
DISTI #
000000000000357340
|
Sager | Circuit Board Hardware - PCB .093 SEAMLS CNTC PIN Min Qty: 1000 | 0 |
|
$0.1179 / $0.1391 | Buy Now | |
DISTI #
C1S408900004751
|
Chip1Stop | Terminal Blocks RoHS: Not Compliant pbFree: No | 9 |
|
$1.0500 | Buy Now |