Part Details for 1222MAM3040LSN4110 by Fenghua (HK) Electronics Ltd
Overview of 1222MAM3040LSN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1222MAM3040LSN4110
1222MAM3040LSN4110 CAD Models
1222MAM3040LSN4110 Part Data Attributes
|
1222MAM3040LSN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1222MAM3040LSN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 1222MAM3040LSN4110
This table gives cross-reference parts and alternative options found for 1222MAM3040LSN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1222MAM3040LSN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222MAM3040LSN3110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222MAM3040LSN4110 vs 2222MAM3040LSN3110 |
2222MAM3040LTN110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222MAM3040LSN4110 vs 2222MAM3040LTN110 |
8222MAM3040LH04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 1222MAM3040LSN4110 vs 8222MAM3040LH04P |
8222MAM3040LSN1110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222MAM3040LSN4110 vs 8222MAM3040LSN1110 |
LGY2A222MELB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 1222MAM3040LSN4110 vs LGY2A222MELB40 |
8222MAM3040LHN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 1222MAM3040LSN4110 vs 8222MAM3040LHN4P |
B41252B9228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 1222MAM3040LSN4110 vs B41252B9228M000 |
8222MAM3040LSN2110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222MAM3040LSN4110 vs 8222MAM3040LSN2110 |
LV100M2200BP443040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | 1222MAM3040LSN4110 vs LV100M2200BP443040 |
B41252B9228M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 1222MAM3040LSN4110 vs B41252B9228M002 |