1222LGM2235LHN3110
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL

Overview of 1222LGM2235LHN3110 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 1222LGM2235LHN3110 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1222LGM2235LHN3110 by Fenghua (HK) Electronics Ltd

1222LGM2235LHN3110
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1820 mA
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 1222LGM2235LHN3110
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 1222LGM2235LHN3110

This table gives cross-reference parts and alternative options found for 1222LGM2235LHN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1222LGM2235LHN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8222LGM2235LTN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 1222LGM2235LHN3110 vs 8222LGM2235LTN70
8222LGM2235LHN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 1222LGM2235LHN3110 vs 8222LGM2235LHN70
8222LGM2235LHN2110 CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1222LGM2235LHN3110 vs 8222LGM2235LHN2110
8222LGM2235LHN00 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 1222LGM2235LHN3110 vs 8222LGM2235LHN00
8222LGM2235LT010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 1222LGM2235LHN3110 vs 8222LGM2235LT010
1222LGM2235LHN5110 CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1222LGM2235LHN3110 vs 1222LGM2235LHN5110
8222LGM2235LT040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 1222LGM2235LHN3110 vs 8222LGM2235LT040
8222LGM2235LH070 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 1222LGM2235LHN3110 vs 8222LGM2235LH070
8222LGM2235LT000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 1222LGM2235LHN3110 vs 8222LGM2235LT000
8222LGM2235LH010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 1222LGM2235LHN3110 vs 8222LGM2235LH010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1222LGM2235LHN3110 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1222LGM2235LHN3110 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1222LGM2235LHN3110 would you like to use for your alert(s)?
  • Please alert me when 1222LGM2235LHN3110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1222LGM2235LHN3110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1222LGM2235LHN3110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1222LGM2235LHN3110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1222LGM2235LHN3110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1222LGM2235LHN3110 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: