Part Details for 1222LFM1840RFN911P by Fenghua (HK) Electronics Ltd
Overview of 1222LFM1840RFN911P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1222LFM1840RFN911P
1222LFM1840RFN911P CAD Models
1222LFM1840RFN911P Part Data Attributes
|
1222LFM1840RFN911P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1222LFM1840RFN911P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2080 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1222LFM1840RFN911P
This table gives cross-reference parts and alternative options found for 1222LFM1840RFN911P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1222LFM1840RFN911P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LFM1840RFN411B | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LFM1840RFN911P vs 8222LFM1840RFN411B |
2222LFM1840RFN511M | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LFM1840RFN911P vs 2222LFM1840RFN511M |
8222LFM1840RFN111B | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LFM1840RFN911P vs 8222LFM1840RFN111B |
2222LFM1840RFN211M | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LFM1840RFN911P vs 2222LFM1840RFN211M |
8222LFM1840RF07E | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LFM1840RFN911P vs 8222LFM1840RF07E |
8222LFM1840RFN5E | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LFM1840RFN911P vs 8222LFM1840RFN5E |
ESC228M050AN3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 1222LFM1840RFN911P vs ESC228M050AN3AA |
8222LFM1840RF01P | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LFM1840RFN911P vs 8222LFM1840RF01P |
8222LFM1840RFN311B | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LFM1840RFN911P vs 8222LFM1840RFN311B |
2222LFM1840RFN411M | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1222LFM1840RFN911P vs 2222LFM1840RFN411M |