Part Details for 1222LFM1825WPN9810 by Fenghua (HK) Electronics Ltd
Overview of 1222LFM1825WPN9810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1222LFM1825WPN9810
1222LFM1825WPN9810 CAD Models
1222LFM1825WPN9810 Part Data Attributes
|
1222LFM1825WPN9810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1222LFM1825WPN9810
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1222LFM1825WPN9810
This table gives cross-reference parts and alternative options found for 1222LFM1825WPN9810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1222LFM1825WPN9810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1222LFM1825WPN5810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LFM1825WPN9810 vs 1222LFM1825WPN5810 |
1222LFM1825WPN08F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LFM1825WPN9810 vs 1222LFM1825WPN08F0 |
1222LFM1825WPN985C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LFM1825WPN9810 vs 1222LFM1825WPN985C |
8222LFM1825WPN1850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LFM1825WPN9810 vs 8222LFM1825WPN1850 |
8222LFM1825WPN281B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LFM1825WPN9810 vs 8222LFM1825WPN281B |
8222LFM1825WB07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LFM1825WPN9810 vs 8222LFM1825WB07B |
1222LFM1825WPN98EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LFM1825WPN9810 vs 1222LFM1825WPN98EM |
8222LFM1825WPN9810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LFM1825WPN9810 vs 8222LFM1825WPN9810 |
8222LFM1825WPN48F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LFM1825WPN9810 vs 8222LFM1825WPN48F0 |
2222LFM1825WPN08F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 1222LFM1825WPN9810 vs 2222LFM1825WPN08F0 |