1222LCMAB25LLN711C
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF,

Overview of 1222LCMAB25LLN711C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1222LCMAB25LLN711C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1222LCMAB25LLN711C by Fenghua (HK) Electronics Ltd

1222LCMAB25LLN711C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1300 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 1222LCMAB25LLN711C
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for 1222LCMAB25LLN711C

This table gives cross-reference parts and alternative options found for 1222LCMAB25LLN711C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1222LCMAB25LLN711C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKS2200UF/16V+-20%12.5X25.0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, Frolyt Condensers & Elements GmbH 1222LCMAB25LLN711C vs EKS2200UF/16V+-20%12.5X25.0
8222LCMAB25LWN4F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 1222LCMAB25LLN711C vs 8222LCMAB25LWN4F
UHE1C222MHD1TO Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF Nichicon Corporation 1222LCMAB25LLN711C vs UHE1C222MHD1TO
2222LCMAB25RTN111P CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1222LCMAB25LLN711C vs 2222LCMAB25RTN111P
8222LCMAB25RTN5J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 1222LCMAB25LLN711C vs 8222LCMAB25RTN5J
8222LCMAB25LLN011C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 1222LCMAB25LLN711C vs 8222LCMAB25LLN011C
8222LCMAB25RT07J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 1222LCMAB25LLN711C vs 8222LCMAB25RT07J
2222LCMAB25LLN3110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 1222LCMAB25LLN711C vs 2222LCMAB25LLN3110
MK1C228M12025HL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Samwha Electronics 1222LCMAB25LLN711C vs MK1C228M12025HL
8222LCMAB25LWN7P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 1222LCMAB25LLN711C vs 8222LCMAB25LWN7P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1222LCMAB25LLN711C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1222LCMAB25LLN711C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1222LCMAB25LLN711C would you like to use for your alert(s)?
  • Please alert me when 1222LCMAB25LLN711C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1222LCMAB25LLN711C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1222LCMAB25LLN711C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1222LCMAB25LLN711C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1222LCMAB25LLN711C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1222LCMAB25LLN711C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: