1222LBMAB20RTN411P
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL

Overview of 1222LBMAB20RTN411P by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1222LBMAB20RTN411P by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1222LBMAB20RTN411P by Fenghua (HK) Electronics Ltd

1222LBMAB20RTN411P
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1500 mA
Want to compare parts?
  1. 1222LBMAB20RTN411P
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 1222LBMAB20RTN411P

This table gives cross-reference parts and alternative options found for 1222LBMAB20RTN411P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1222LBMAB20RTN411P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1222LBMAB20RTN5110 CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1222LBMAB20RTN411P vs 1222LBMAB20RTN5110
1222LBMAB20RTN911P CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1222LBMAB20RTN411P vs 1222LBMAB20RTN911P
10YXH2200MCC12.5X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 1222LBMAB20RTN411P vs 10YXH2200MCC12.5X20
ML1A228M12020SS Aluminum Electrolytic Capacitor, Aluminum (wet), Samwha Electronics 1222LBMAB20RTN411P vs ML1A228M12020SS
10YXH2200MEFCG412.5X20 CAP ALUM 2200UF 20% 10V RADIAL Rubycon Corporation 1222LBMAB20RTN411P vs 10YXH2200MEFCG412.5X20
105RG228M010DG2B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED-3 Barker Microfarads (BMI) 1222LBMAB20RTN411P vs 105RG228M010DG2B
EKY-100EFM222MK20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 1222LBMAB20RTN411P vs EKY-100EFM222MK20S
8222LBMAB20RTN311B CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1222LBMAB20RTN411P vs 8222LBMAB20RTN311B
10YXH2200MEFCCA12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 1222LBMAB20RTN411P vs 10YXH2200MEFCCA12.5X20
MK1A228M12020DL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Samwha Electronics 1222LBMAB20RTN411P vs MK1A228M12020DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1222LBMAB20RTN411P by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1222LBMAB20RTN411P by Fenghua (HK) Electronics Ltd

  • Please alert me when 1222LBMAB20RTN411P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1222LBMAB20RTN411P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1222LBMAB20RTN411P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1222LBMAB20RTN411P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1222LBMAB20RTN411P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1222LBMAB20RTN411P by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: