Part Details for 1222 by Adafruit Industries
Overview of 1222 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6818
|
Newark | Wearable Board, Gemma, 8Bit Attiny, Silicon Manufacturer:Atmel, No. Of Bits:8Bit, Silicon Family Name:Attiny, Core Architecture:Avr, Core Sub-Architecture:Tinyavr, Silicon Core Number:-, Kit Contents:Dev Board Attiny85 Mcu Rohs Compliant: Yes |Adafruit 1222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 | Buy Now |
DISTI #
1528-1297-ND
|
DigiKey | WEARABLE PLATFORM GEMMA V2 MINI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$9.9500 | Buy Now |
DISTI #
485-1222
|
Mouser Electronics | Development Boards & Kits - AVR Gemma v2 - Mini Wearable RoHS: Compliant | 37 |
|
$9.9500 | Buy Now |
Part Details for 1222
1222 CAD Models
1222 Part Data Attributes
|
1222
Adafruit Industries
Buy Now
|
Compare Parts:
1222
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |