Part Details for 1222-60007 by Amphenol SV Microwave
Overview of 1222-60007 by Amphenol SV Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10122460-007LF | Amphenol Communications Solutions | PwrLoPro® , Power Connectors,Right Angle Header,25S+10P | |
601760007 | Amphenol Communications Solutions | HD MINI SAS | |
604160007 | Amphenol Communications Solutions | QSFP+ 30AWG,7 meter, active |
Price & Stock for 1222-60007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3251
|
Newark | Rf Coax Conn, R/A Smp Jack, 50 Ohm, Connector Type:Smp Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.047" Flexible, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 1222-60007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$116.2600 / $182.4500 | Buy Now |
DISTI #
1678-1222-60007-ND
|
DigiKey | SMP FEMALE QB CONNECTOR, R/A FOR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
50 In Stock |
|
$111.7927 / $175.4300 | Buy Now |
|
Onlinecomponents.com | SMP Female QB Connector - R/A for .047 Cable RoHS: Compliant | 0 |
|
$107.9200 / $288.0200 | Buy Now |