Part Details for 1221MDM1840LEN311M by Fenghua (HK) Electronics Ltd
Overview of 1221MDM1840LEN311M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1221MDM1840LEN311M
1221MDM1840LEN311M CAD Models
1221MDM1840LEN311M Part Data Attributes
|
1221MDM1840LEN311M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1221MDM1840LEN311M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Other: -25C to +105C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1221MDM1840LEN311M
This table gives cross-reference parts and alternative options found for 1221MDM1840LEN311M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1221MDM1840LEN311M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221MDM1840LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221MDM1840LEN311M vs 2221MDM1840LEN7110 |
8221MDM1840LEN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221MDM1840LEN311M vs 8221MDM1840LEN111P |
2221MDM1840RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221MDM1840LEN311M vs 2221MDM1840RXN111M |
8221MDM1840LM05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 1221MDM1840LEN311M vs 8221MDM1840LM05P |
8221MDM1840RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221MDM1840LEN311M vs 8221MDM1840RXN411B |
2221MDM1840RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221MDM1840LEN311M vs 2221MDM1840RXN511C |
1221MDM1840LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221MDM1840LEN311M vs 1221MDM1840LEN411B |
2221MDM1840LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221MDM1840LEN311M vs 2221MDM1840LEN711M |
UPB2E221MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 1221MDM1840LEN311M vs UPB2E221MHD1CA |
8221MDM1840LEN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221MDM1840LEN311M vs 8221MDM1840LEN411M |