Part Details for 1221LFM1016WPN98FP by Fenghua (HK) Electronics Ltd
Overview of 1221LFM1016WPN98FP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1221LFM1016WPN98FP
1221LFM1016WPN98FP CAD Models
1221LFM1016WPN98FP Part Data Attributes
|
1221LFM1016WPN98FP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1221LFM1016WPN98FP
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1221LFM1016WPN98FP
This table gives cross-reference parts and alternative options found for 1221LFM1016WPN98FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1221LFM1016WPN98FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LFM1016WFN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LFM1016WPN98FP vs 8221LFM1016WFN0B |
8221LFM1016WF00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LFM1016WPN98FP vs 8221LFM1016WF00A |
8221LFM1016WPN58FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LFM1016WPN98FP vs 8221LFM1016WPN58FP |
8221LFM1016WFN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LFM1016WPN98FP vs 8221LFM1016WFN7J |
RDLL220M50TR2610X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 1221LFM1016WPN98FP vs RDLL220M50TR2610X16 |
SL050M221 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 1221LFM1016WPN98FP vs SL050M221 |
8221LFM1016WFN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LFM1016WPN98FP vs 8221LFM1016WFN1M |
REA221M1HBC-1016T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | 1221LFM1016WPN98FP vs REA221M1HBC-1016T |
711-050/221M10X16TAF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Tecate Group | 1221LFM1016WPN98FP vs 711-050/221M10X16TAF |
8221LFM1016WF04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LFM1016WPN98FP vs 8221LFM1016WF04A |