Part Details for 1221LEM1012RTN011P by Fenghua (HK) Electronics Ltd
Overview of 1221LEM1012RTN011P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1221LEM1012RTN011P
1221LEM1012RTN011P CAD Models
1221LEM1012RTN011P Part Data Attributes
|
1221LEM1012RTN011P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1221LEM1012RTN011P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 480 mA |
Alternate Parts for 1221LEM1012RTN011P
This table gives cross-reference parts and alternative options found for 1221LEM1012RTN011P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1221LEM1012RTN011P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1221LEM1012RTN4110 | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1221LEM1012RTN011P vs 1221LEM1012RTN4110 |
1221LEM1012RXN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LEM1012RTN011P vs 1221LEM1012RXN311P |
8221LEM1012RX07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 1221LEM1012RTN011P vs 8221LEM1012RX07J |
MAL204850221E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 1221LEM1012RTN011P vs MAL204850221E3 |
8221LEM1012RTN511P | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1221LEM1012RTN011P vs 8221LEM1012RTN511P |
8221LEM1012RTN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 1221LEM1012RTN011P vs 8221LEM1012RTN0N |
1221LEM1012RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 1221LEM1012RTN011P vs 1221LEM1012RXN711B |
8221LEM1012RTN511M | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1221LEM1012RTN011P vs 8221LEM1012RTN511M |
8221LEM1012RXN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 1221LEM1012RTN011P vs 8221LEM1012RXN4P |
2221LEM1012RTN5110 | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1221LEM1012RTN011P vs 2221LEM1012RTN5110 |