1221LAM0511RXN311R
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,

Overview of 1221LAM0511RXN311R by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1221LAM0511RXN311R by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1221LAM0511RXN311R by Fenghua (HK) Electronics Ltd

1221LAM0511RXN311R
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
160 mA
Surface Mount
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 1221LAM0511RXN311R
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for 1221LAM0511RXN311R

This table gives cross-reference parts and alternative options found for 1221LAM0511RXN311R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1221LAM0511RXN311R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSE227M6R3R1ABC11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Teapo Electronic Corporation 1221LAM0511RXN311R vs KSE227M6R3R1ABC11K
UHV0J221MDD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Nichicon Corporation 1221LAM0511RXN311R vs UHV0J221MDD1TD
UTW220M6R3TR15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc 1221LAM0511RXN311R vs UTW220M6R3TR15X11
8221LAM0511RXN1P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd 1221LAM0511RXN311R vs 8221LAM0511RXN1P
8221LAM0511RXN911J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd 1221LAM0511RXN311R vs 8221LAM0511RXN911J
RGA221M0JCC-0511C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Lelon Electronics Corp 1221LAM0511RXN311R vs RGA221M0JCC-0511C
EKZM6R3ETD221ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 1221LAM0511RXN311R vs EKZM6R3ETD221ME11D
1221LAM0511RXN011A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd 1221LAM0511RXN311R vs 1221LAM0511RXN011A
UTW220M6R3TB15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc 1221LAM0511RXN311R vs UTW220M6R3TB15X11
8221LAM0511RXN111C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd 1221LAM0511RXN311R vs 8221LAM0511RXN111C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1221LAM0511RXN311R by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1221LAM0511RXN311R by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1221LAM0511RXN311R would you like to use for your alert(s)?
  • Please alert me when 1221LAM0511RXN311R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1221LAM0511RXN311R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1221LAM0511RXN311R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1221LAM0511RXN311R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1221LAM0511RXN311R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1221LAM0511RXN311R by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: