Part Details for 122193 by Amphenol Corporation
Overview of 122193 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122193
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122193) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.2375 / $7.4710 | Buy Now |
DISTI #
122193
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122193) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-122193
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC BULKHEAD CRIMP JACK RG179 75 OHM RoHS: Compliant | 118 |
|
$6.0500 / $10.4400 | Buy Now |
DISTI #
122193
|
TTI | RF Connectors / Coaxial Connectors TNC BULKHEAD CRIMP JACK RG179 75 OHM pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.5000 / $6.5900 | Buy Now |
DISTI #
122193
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122193) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122193
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122193) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.2375 / $7.4710 | Buy Now |
DISTI #
122193
|
Avnet Abacus | (Alt: 122193) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 122193
122193 CAD Models
122193 Part Data Attributes:
|
122193
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122193
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.709 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-179/U | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 122193
This table gives cross-reference parts and alternative options found for 122193. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122193, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
122403 | RF TNC Connector, 1 Contact(s), Male, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Jack, | Amphenol Corporation | 122193 vs 122403 |
122392 | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 122193 vs 122392 |
122370RP | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 122193 vs 122370RP |