Part Details for 122192RP by Amphenol Corporation
Overview of 122192RP by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122192RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4764
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG174, RG188A, RG316 - Bulk (Alt: 99H4764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 35 Partner Stock |
|
$6.3300 / $8.3900 | Buy Now |
DISTI #
122192RP
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG174, RG188A, RG316 - Bag (Alt: 122192RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.3426 | Buy Now |
DISTI #
523-122192RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC BLKHD JK RG174/ 316 LMR100 REV POL RoHS: Compliant | 21 |
|
$5.3800 / $8.6100 | Buy Now |
|
Quest Components | RF TNC CONNECTOR, 1 CONTACT(S), MALE, PANEL MOUNT, CABLE MOUNT, CRIMP TERMINAL, LOCKING, JACK | 2 |
|
$5.8500 / $8.7750 | Buy Now |
|
Quest Components | RF TNC CONNECTOR, 1 CONTACT(S), MALE, PANEL MOUNT, CABLE MOUNT, CRIMP TERMINAL, LOCKING, JACK | 2 |
|
$5.6000 / $8.4000 | Buy Now |
|
Quest Components | RF TNC CONNECTOR, 1 CONTACT(S), MALE, PANEL MOUNT, CABLE MOUNT, CRIMP TERMINAL, LOCKING, JACK | 1 |
|
$9.4188 | Buy Now |
DISTI #
122192RP
|
TTI | RF Connectors / Coaxial Connectors TNC BLKHD JK RG174/ 316 LMR100 REV POL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 287 In Stock |
|
$3.6900 / $8.5200 | Buy Now |
Part Details for 122192RP
122192RP CAD Models
122192RP Part Data Attributes
|
122192RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122192RP
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.709 inch | |
Body/Shell Style | JACK | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 122192RP
This table gives cross-reference parts and alternative options found for 122192RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122192RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
122138RP | RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 122192RP vs 122138RP |