Part Details for 122168 by Amphenol Corporation
Overview of 122168 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122168
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122168) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122168
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122168) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.1625 / $9.9510 | Buy Now |
DISTI #
523-122168
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC BULKHEAD CRIMP JACK RG58 50 OHM TF RoHS: Compliant | 727 |
|
$7.7500 / $11.5500 | Buy Now |
DISTI #
122168
|
TTI | RF Connectors / Coaxial Connectors TNC BULKHEAD CRIMP JACK RG58 50 OHM TF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 522 In Stock |
|
$7.3700 / $11.4300 | Buy Now |
DISTI #
122168
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122168) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122168
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122168) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.1625 / $9.9510 | Buy Now |
Part Details for 122168
122168 CAD Models
122168 Part Data Attributes:
|
122168
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122168
Amphenol Corporation
RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |