-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4733
|
Newark | Rf/Coaxial Tnc Plug R/A 50 Ohm Crimp/Sldr, Connector Type:Tnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg58A, Rg58C, Rg141, Rg303, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 122140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4700 / $7.1900 | Buy Now |
DISTI #
ACX1090-ND
|
DigiKey | CONN TNC PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
131 In Stock |
|
$4.3602 / $9.2200 | Buy Now |
DISTI #
V36:1790_07758621
|
Arrow Electronics | Conn TNC 0Hz to 11GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 | Americas - 100 |
|
$3.3000 / $3.5860 | Buy Now |
DISTI #
70031748
|
RS | Connector rf coaxial tnc rt angle crimp/solder plug for rg58 141 LMR195 50 ohm | Amphenol RF 122140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 254 |
|
$5.0200 / $6.5100 | Buy Now |
DISTI #
AMR122140
|
Heilind Electronics | Americas - 379 in Stock |
|
$3.7547 / $4.8060 | Buy Now | |
|
Onlinecomponents.com | RF Connector - TNC Right Angle Crimp Plug for RG-58 LMR-195 50 Ohms RoHS: Compliant |
204 In Stock |
|
$3.0700 / $6.0200 | Buy Now |
DISTI #
58267300
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 1929 | Americas - 200 |
|
$4.5630 / $7.8260 | Buy Now |
DISTI #
122140
|
TME | Connector: TNC, plug, male, angled 90°, 50Ω, soldering,crimped Min Qty: 1 | 11 |
|
$4.1700 / $5.8600 | Buy Now |
DISTI #
AMR122140
|
Interstate Connecting Components | 76 |
|
$3.7547 / $4.8060 | Buy Now | |
|
Powell Electronics | TNC Right Angle Cable Plug 50 Ohm Min Qty: 100 | 75 |
|
$3.1800 / $4.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy