-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122117
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122117) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122117
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122117) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.9500 / $9.9820 | Buy Now |
DISTI #
99H4718
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H4718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 54 Partner Stock |
|
$11.5200 / $13.6800 | Buy Now |
DISTI #
523-122117
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC ST CRIMP PLUG RG179-75 OHM-DL RoHS: Compliant | 323 |
|
$7.9500 / $11.8900 | Buy Now |
DISTI #
122117
|
TTI | RF Connectors / Coaxial Connectors TNC ST CRIMP PLUG RG179-75 OHM-DL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 747 In Stock |
|
$7.8900 / $11.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
122117
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122117
Amphenol Corporation
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |