Part Details for 1221-10-PH by RAF Electronic Hardware
Overview of 1221-10-PH by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 1221-10-PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6703
|
Newark | 1/2 Rd X 1/2 X .192 Id |Raf Electronic Hardware 1221-10-PH RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.2600 | Buy Now |
DISTI #
1772-3565-ND
|
DigiKey | 1/2 RD X 1/2 X .192 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7061 / $2.3500 | Buy Now |
DISTI #
761-1221-10-PH
|
Mouser Electronics | Standoffs & Spacers 1/2 Rd X 1/2 X .192 ID Round Spacer RoHS: Compliant | 0 |
|
$1.7000 / $2.2000 | Order Now |
DISTI #
71739778
|
RS | Round Spacer, 1/2 Rd X 1/2 X .192 ID | RAF 1221-10-PH RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 / $2.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $1.8600 | Buy Now |