1220VAMAB20RXN111C
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,

Overview of 1220VAMAB20RXN111C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1220VAMAB20RXN111C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1220VAMAB20RXN111C by Fenghua (HK) Electronics Ltd

1220VAMAB20RXN111C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
130 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 1220VAMAB20RXN111C
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for 1220VAMAB20RXN111C

This table gives cross-reference parts and alternative options found for 1220VAMAB20RXN111C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220VAMAB20RXN111C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2220VAMAB20RXN711P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220VAMAB20RXN111C vs 2220VAMAB20RXN711P
1220VAMAB20RXN311C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220VAMAB20RXN111C vs 1220VAMAB20RXN311C
EKLJ401ELL220MK20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 1220VAMAB20RXN111C vs EKLJ401ELL220MK20S
8220VAMAB20LEN0110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220VAMAB20RXN111C vs 8220VAMAB20LEN0110
1220VAMAB20LEN411M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220VAMAB20RXN111C vs 1220VAMAB20LEN411M
8220VAMAB20RXN111M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220VAMAB20RXN111C vs 8220VAMAB20RXN111M
8220VAMAB20LEN511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220VAMAB20RXN111C vs 8220VAMAB20LEN511P
8220VAMAB20LEN911C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220VAMAB20RXN111C vs 8220VAMAB20LEN911C
1220VAMAB20RXN911C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220VAMAB20RXN111C vs 1220VAMAB20RXN911C
2220VAMAB20LEN311P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 1220VAMAB20RXN111C vs 2220VAMAB20LEN311P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1220VAMAB20RXN111C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1220VAMAB20RXN111C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1220VAMAB20RXN111C would you like to use for your alert(s)?
  • Please alert me when 1220VAMAB20RXN111C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1220VAMAB20RXN111C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1220VAMAB20RXN111C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1220VAMAB20RXN111C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1220VAMAB20RXN111C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1220VAMAB20RXN111C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: