Part Details for 1220LDM0511WPN58EC by Fenghua (HK) Electronics Ltd
Overview of 1220LDM0511WPN58EC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1220LDM0511WPN58EC
1220LDM0511WPN58EC CAD Models
1220LDM0511WPN58EC Part Data Attributes
|
1220LDM0511WPN58EC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220LDM0511WPN58EC
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1220LDM0511WPN58EC
This table gives cross-reference parts and alternative options found for 1220LDM0511WPN58EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220LDM0511WPN58EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220LDM0511WPN78F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDM0511WPN58EC vs 2220LDM0511WPN78F0 |
8220LDM0511WP01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDM0511WPN58EC vs 8220LDM0511WP01P |
NNR220M25V5X11TBNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 1220LDM0511WPN58EC vs NNR220M25V5X11TBNF |
1220LDM0511WPN28FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDM0511WPN58EC vs 1220LDM0511WPN28FB |
2220LDM0511WPN98FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDM0511WPN58EC vs 2220LDM0511WPN98FJ |
2220LDM0511WPN4810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDM0511WPN58EC vs 2220LDM0511WPN4810 |
8220LDM0511LLN481M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDM0511WPN58EC vs 8220LDM0511LLN481M |
8220LDM0511LLN08EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDM0511WPN58EC vs 8220LDM0511LLN08EM |
1220LDM0511WPN38EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDM0511WPN58EC vs 1220LDM0511WPN38EB |
8220LDM0511WPN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LDM0511WPN58EC vs 8220LDM0511WPN50 |