Part Details for 1220BCT-2 by Staco Energy Products Co
Overview of 1220BCT-2 by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1220BCT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5313
|
Newark | Variable Transformer, Single Phase Series, 5Ao, 0-480Vo, 2.4Kva, Cased, Bench Rohs Compliant: Yes |Staco Energy Products 1220BCT-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,629.3600 / $1,897.2000 | Buy Now |
DISTI #
1220BCT-2-ND
|
DigiKey | VAR XFMR 240/480VAC 5A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,860.0000 | Buy Now |
DISTI #
5874-1220BCT-2
|
Mouser Electronics | Industrial Control Transformers 3-Phase, Delta, 12A 0-240Vin, 0-240Vout RoHS: Compliant | 0 |
|
$1,860.0000 | Order Now |
DISTI #
70280876
|
RS | Variable Transformer 3ph 240V 0-240, 1ph 480V 0-480, 5A | Staco Energy Products Co. 1220BCT-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,860.0000 | RFQ |
|
Onlinecomponents.com | Variable Transformer, Single Phase Series, 5Ao, 0-480Vo, 2.4kVA, Cased, Bench RoHS: Compliant | 0 |
|
$1,483.2900 / $1,765.8200 | Buy Now |