Part Details for 1220A by CTS Corporation
Overview of 1220A by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3066-ND
|
DigiKey | LOCK WASHER BLACK FOR 3/8 THREAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1163 In Stock |
|
$0.2337 / $0.3900 | Buy Now |
DISTI #
1220A
|
Avnet Americas | Connector Accessories Lockwasher Steel Zinc Phosphate Black - Bulk (Alt: 1220A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0671 / $0.2341 | Buy Now |
DISTI #
774-1220A
|
Mouser Electronics | Potentiometer Tools & Hardware lock washer RoHS: Compliant | 2484 |
|
$0.2240 / $0.3900 | Buy Now |
|
Future Electronics | Hardware Washer for p/n# 288V222R161B2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2150 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Washer Internal Tooth 0.386in-ID 11in/16in-OD 0.035in-THK Steel Zinc Phosphate DOD-16232F |
3043 In Stock |
|
$0.1280 / $0.4260 | Buy Now |
DISTI #
1220A
|
Avnet Americas | Connector Accessories Lockwasher Steel Zinc Phosphate Black - Bulk (Alt: 1220A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0671 / $0.2341 | Buy Now |
|
Master Electronics | Washer Internal Tooth 0.386in-ID 11in/16in-OD 0.035in-THK Steel Zinc Phosphate DOD-16232F |
3043 In Stock |
|
$0.1280 / $0.4260 | Buy Now |
Part Details for 1220A
1220A CAD Models
1220A Part Data Attributes:
|
1220A
CTS Corporation
Buy Now
|
Compare Parts:
1220A
CTS Corporation
|
Samacsys Manufacturer | CTS |