-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Differential, 0Psi Min, 5Psi Max, 0-50mV, Square, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4505
|
Newark | 5Psid Long Board Mnt Pressure Sensor |Te Connectivity 1220A-005D-3L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9800 / $74.1900 | Buy Now |
DISTI #
14R8304
|
Newark | 5Psid Long Board Mnt Pressure Sensor/Tray |Te Connectivity Sensors 1220A-005D-3L Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 5PSID LONG BOARD MNT PRESSURE SENSOR RoHS: Compliant | 0 |
|
$52.2900 / $163.8400 | Buy Now |
DISTI #
000000000005396147
|
Sager | Board Mount Pressure Sensors 0-005psid 0-100mV Long Port | 0 |
|
Buy Now | |
DISTI #
1220A-005D-3L
|
Avnet Abacus | Pressure Sensor 0V to 0.05V 0Psi to 5Psi Differential 8-Pin DIP (Alt: 1220A-005D-3L) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5PSID LONG BOARD MNT PRESSURE SENSOR RoHS: Compliant | 0 |
|
$52.2900 / $163.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1220A-005D-3L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1220A-005D-3L
TE Connectivity
Peizoresistive Sensor, Differential, 0Psi Min, 5Psi Max, 0-50mV, Square, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.24 mm | |
Body Height | 16.69 mm | |
Body Length or Diameter | 15.24 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-50mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |