Part Details for 1220VAMAB25RFN211M by Fenghua (HK) Electronics Ltd
Overview of 1220VAMAB25RFN211M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1220VAMAB25RFN211M
1220VAMAB25RFN211M CAD Models
1220VAMAB25RFN211M Part Data Attributes
|
1220VAMAB25RFN211M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220VAMAB25RFN211M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1220VAMAB25RFN211M
This table gives cross-reference parts and alternative options found for 1220VAMAB25RFN211M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220VAMAB25RFN211M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220VAMAB25RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220VAMAB25RFN211M vs 2220VAMAB25RXN711M |
400BXA22MEFCCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 1220VAMAB25RFN211M vs 400BXA22MEFCCA12.5X25 |
2220VAMAB25RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220VAMAB25RFN211M vs 2220VAMAB25RXN011B |
MALREKV05FG222X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 1220VAMAB25RFN211M vs MALREKV05FG222X00K |
400CFX22MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 1220VAMAB25RFN211M vs 400CFX22MEFCRX12.5X25 |
8220VAMAB25RAN911P | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220VAMAB25RFN211M vs 8220VAMAB25RAN911P |
8220VAMAB25RX05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220VAMAB25RFN211M vs 8220VAMAB25RX05B |
MALREKE05FG222X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 1220VAMAB25RFN211M vs MALREKE05FG222X00K |
2220VAMAB25RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220VAMAB25RFN211M vs 2220VAMAB25RXN911B |
8220VAMAB25RYN211B | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220VAMAB25RFN211M vs 8220VAMAB25RYN211B |