Part Details for 1220LEM0511LEN111C by Fenghua (HK) Electronics Ltd
Overview of 1220LEM0511LEN111C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1220LEM0511LEN111C
1220LEM0511LEN111C CAD Models
1220LEM0511LEN111C Part Data Attributes
|
1220LEM0511LEN111C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220LEM0511LEN111C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1220LEM0511LEN111C
This table gives cross-reference parts and alternative options found for 1220LEM0511LEN111C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220LEM0511LEN111C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXA22MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1220LEM0511LEN111C vs 35YXA22MCE5X11 |
2220LEM0511LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LEM0511LEN111C vs 2220LEM0511LEN511B |
8220LEM0511LM07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220LEM0511LEN111C vs 8220LEM0511LM07P |
8220LEM0511LMN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220LEM0511LEN111C vs 8220LEM0511LMN5P |
NRWY220M35V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 1220LEM0511LEN111C vs NRWY220M35V5X11F |
NRWY220M35V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 1220LEM0511LEN111C vs NRWY220M35V5X11F1F |
35YXA22MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 1220LEM0511LEN111C vs 35YXA22MEFCT15X11 |
8220LEM0511LEN011F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LEM0511LEN111C vs 8220LEM0511LEN011F |
1220LEM0511LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LEM0511LEN111C vs 1220LEM0511LEN211B |
2220LEM0511LEN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LEM0511LEN111C vs 2220LEM0511LEN911J |