Part Details for 1220LDMAA05MVN185M by Fenghua (HK) Electronics Ltd
Overview of 1220LDMAA05MVN185M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1220LDMAA05MVN185M
1220LDMAA05MVN185M CAD Models
1220LDMAA05MVN185M Part Data Attributes
|
1220LDMAA05MVN185M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220LDMAA05MVN185M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 64 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1220LDMAA05MVN185M
This table gives cross-reference parts and alternative options found for 1220LDMAA05MVN185M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220LDMAA05MVN185M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220LDMAA05MVN485J | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LDMAA05MVN185M vs 1220LDMAA05MVN485J |
UML1E220MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 1220LDMAA05MVN185M vs UML1E220MDD1CT |
8220LDMAA05MVN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220LDMAA05MVN185M vs 8220LDMAA05MVN5C |
8220LDMAA05MV07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220LDMAA05MVN185M vs 8220LDMAA05MV07C |
1220LDMAA05MVN58FC | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LDMAA05MVN185M vs 1220LDMAA05MVN58FC |
8220LDMAA05MPN0P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220LDMAA05MVN185M vs 8220LDMAA05MPN0P |
8220LDMAA05MVN785J | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LDMAA05MVN185M vs 8220LDMAA05MVN785J |
1220LDMAA05MVN08F0 | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LDMAA05MVN185M vs 1220LDMAA05MVN08F0 |
1220LDMAA05MVN5810 | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LDMAA05MVN185M vs 1220LDMAA05MVN5810 |
8220LDMAA05MVN7850 | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LDMAA05MVN185M vs 8220LDMAA05MVN7850 |