There are no models available for this part yet.
Overview of 12209B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12209B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-12209B
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps .551IN ID 1.161IN L FLEXIBLE END CAP:TPR BLACK RoHS: Compliant | 0 |
|
$0.4430 / $0.4830 | Order Now | |
DISTI #
72768545
|
RS | Flexible End Cap, Inside Dia. 0.551", TPR, Black | Essentra Components 12209B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5150 / $0.6700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.4400 | Buy Now | ||
Onlinecomponents.com | Flexible End Cap in)side Diameter - 14 mm (0.551 in) - in)side Height - 29.5 mm (1.161 in) - TPR - Black RoHS: Compliant | 0 |
|
$0.4331 / $0.6314 | Buy Now |