-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Clip 30A 250VDC/250VAC Pin Through Hole RoHS: Compliant | 0 |
|
$0.3364 / $0.5514 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | FUSE CLIP, 1/4", BERYLLIUM COPPER | 2 |
|
$0.8664 | Buy Now |
|
Quest Components | FUSE CLIP, 1/4", BERYLLIUM COPPER | 236 |
|
$2.2385 / $3.6300 | Buy Now |
DISTI #
122083
|
TTI | Fuse Clips FUSE CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 8825 In Stock |
|
$0.4760 / $0.5520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
122083
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
122083
Littelfuse Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) |