Part Details for 12202 by AVEN
Overview of 12202 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8902
|
Newark | Scissor, Alligator Clamp, 5.5" Oal, Scissor Type:Alligator Clamp, Blade Length - Metric:-, Overall Length - Metric:140Mm, Blade Length - Imperial:-, Overall Length - Imperial:5.5", Handle Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |Aven 12202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3300 | Buy Now |
DISTI #
243-1402-ND
|
DigiKey | ALLIGATOR CLAMP 5 1/2IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
17 In Stock |
|
$17.8669 / $22.1800 | Buy Now |
DISTI #
119-12202
|
Mouser Electronics | Other Tools Alligator Clamp 5.5in RoHS: Compliant | 1 |
|
$18.9600 / $22.1700 | Buy Now |
DISTI #
71014181
|
RS | Alligator Clamp 5 1/2in | Aven 12202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5800 / $24.8000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$16.2600 | Buy Now | |
DISTI #
10063207
|
Techni-Tool, Inc. | Aven 12202 Alligator Clamp, Angled, Stainless Steel, 5.5" Length, 400 Series | 2 |
|
$20.3300 | Buy Now |
DISTI #
10063207
|
TestEquity LLC | Aven 12202 Alligator Clamp, Angled, Stainless Steel, 5.5" Length, 400 Series | 2 |
|
$20.3300 | Buy Now |