Part Details for 122-SA by Excelta Corporation
Overview of 122-SA by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8276
|
Newark | Three Star Chip Tweezer, 5-1/2 In, Tweezer Type:Smd, Tweezer Tip Type/Style:Straight, Flat, Overall Length:5.5", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:- Rohs Compliant: Na |Excelta 122-SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.9200 / $104.3200 | Buy Now |
DISTI #
352TW122
|
Techni-Tool, Inc. | Excelta 122-SA Tweezers, SMD, Straight, Strong Flat Tips, Anti-Mag. SS, 4.5" OAL | 9 |
|
$92.4000 | Buy Now |
DISTI #
352TW122
|
TestEquity LLC | Excelta 122-SA Tweezers, SMD, Straight, Strong Flat Tips, Anti-Mag. SS, 4.5" OAL | 9 |
|
$92.4000 | Buy Now |