122-83-652-41-001101
Description: IC Socket, DIP52, 52 Contact(s), 2.54mm Term Pitch, 0.2inch Row Spacing, Wire Wrap

Overview of 122-83-652-41-001101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CE1404000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
CE1408000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical

Price & Stock for 122-83-652-41-001101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 122-83-652-41-001101-ND
DigiKey CONN IC DIP SOCKET 52POS GOLD Min Qty: 224 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 224 $7.2819
$7.2819 Buy Now
DISTI # 437-1228365241001101
Mouser Electronics Board to Board & Mezzanine Connectors RoHS: Compliant 0
  • 1 $10.0500
  • 8 $9.0500
  • 24 $8.5200
  • 104 $8.0900
  • 224 $7.2100
  • 448 $6.7700
  • 1,120 $5.9900
$5.9900 / $10.0500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $8.5300
  • 25 $6.8900
  • 50 $6.7800
  • 104 $6.5700
  • 312 $5.4100
  • 520 $5.3300
  • 1,040 $4.9700
  • 2,600 $4.8900
$4.8900 / $8.5300 Buy Now

CAD Models for 122-83-652-41-001101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 122-83-652-41-001101 by PRECI-DIP SSA

122-83-652-41-001101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.697 inch
Body Depth
0.193 inch
Body Length
2.597 inch
Contact Finish Termination
TIN
Contact Material
BE-CU
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP52
Dielectric Withstanding Voltage
1400VAC V
Insulation Resistance
10000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
52
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.2 mm
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
Want to compare parts?
  1. 122-83-652-41-001101
    PRECI-DIP SSA
    IC Socket, DIP52, 52 Contact(s), 2.54mm Term Pitch, 0.2inch Row Spacing, Wire Wrap
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 122-83-652-41-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 122-83-652-41-001101 by PRECI-DIP SSA

  • Please alert me when 122-83-652-41-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 122-83-652-41-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 122-83-652-41-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 122-83-652-41-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 122-83-652-41-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 122-83-652-41-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: