Part Details for 122-83-652-41-001101 by Hongxing Electrical Ltd
Overview of 122-83-652-41-001101 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 122-83-652-41-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN IC DIP SOCKET 52POS GOLD | 6411 |
|
RFQ |