Part Details for 122-83-632-41-001101 by PRECI-DIP SSA
Overview of 122-83-632-41-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 122-83-632-41-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-83-632-41-001101-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 364 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8807 | Buy Now |
DISTI #
437-1228363241001101
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.0900 / $7.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $5.5700 | Buy Now |
Part Details for 122-83-632-41-001101
122-83-632-41-001101 CAD Models
122-83-632-41-001101 Part Data Attributes
|
122-83-632-41-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
122-83-632-41-001101
PRECI-DIP SSA
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.2inch Row Spacing, Wire Wrap
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.697 inch | |
Body Depth | 0.193 inch | |
Body Length | 1.597 inch | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.2 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |
Alternate Parts for 122-83-632-41-001101
This table gives cross-reference parts and alternative options found for 122-83-632-41-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122-83-632-41-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
121-83-632-41-001101 | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.2inch Row Spacing, Wire Wrap | PRECI-DIP SSA | 122-83-632-41-001101 vs 121-83-632-41-001101 |