There are no models available for this part yet.
Overview of 122-13-320-41-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 122-13-320-41-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C2871
|
Newark | Standard Wire Wrap Dip Socket/Tube |Mill-Max 122-13-320-41-001000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $26.4500 | Buy Now | |
DISTI #
12213-32041001000-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0923 | Buy Now | |
DISTI #
575-12213320410010
|
Mouser Electronics | IC & Component Sockets 20P DIP SKT 2 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$13.0200 / $13.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.8000 | Buy Now | ||
DISTI #
000000000000400226
|
Sager | IC & Component Sockets 20P DIP SKT 2 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$4.8100 / $20.7200 | Buy Now |
CAD Models for 122-13-320-41-001000 by Mill-Max Mfg Corp
Part Data Attributes for 122-13-320-41-001000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP20
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
Number of Contacts
|
20
|
Alternate Parts for 122-13-320-41-001000
This table gives cross-reference parts and alternative options found for 122-13-320-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122-13-320-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
122-91-320-41-001000 | IC Socket | Mill-Max Mfg Corp | 122-13-320-41-001000 vs 122-91-320-41-001000 |
122-93-320-41-001000 | IC Socket, DIP20, 20 Contact(s), | Mill-Max Mfg Corp | 122-13-320-41-001000 vs 122-93-320-41-001000 |
122-13-320-41-001 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Wire Wrap | Mill-Max Mfg Corp | 122-13-320-41-001000 vs 122-13-320-41-001 |